Hole Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug Black
Supporting your Project: Printed Circuit Board Solutions

S5/8A

DigiKey Part Number
RPC6200-ND
Manufacturer
Manufacturer Product Number
S5/8A
Description
HOLE PLUG SHT METAL .625" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug Black
Datasheet
 Datasheet
EDA/CAD Models
S5/8A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
Black
Panel Thickness
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 468
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06100 €0,61 €
250,05720 €1,43 €
500,05460 €2,73 €
1000,05190 €5,19 €
2500,04868 €12,17 €
5000,04634 €23,17 €
1 0000,04411 €44,11 €
2 5000,04135 €103,38 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €