

RWS-10-01BK | |
---|---|
DigiKey Part Number | RPC2082-ND |
Manufacturer | |
Manufacturer Product Number | RWS-10-01BK |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RWS-10-01BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.031" (26.19mm) | |
Width | 0.297" (7.54mm) | |
Height | 0.969" (24.61mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16700 € | 1,67 € |
25 | 0,15680 € | 3,92 € |
50 | 0,14920 € | 7,46 € |
100 | 0,14210 € | 14,21 € |
250 | 0,13312 € | 33,28 € |
500 | 0,12676 € | 63,38 € |
1 000 | 0,12070 € | 120,70 € |
3 000 | 0,11169 € | 335,07 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |