


RSFS-451 | |
|---|---|
DigiKey Part Number | RPC4968-ND |
Manufacturer | |
Manufacturer Product Number | RSFS-451 |
Description | CARD GUIDE SNAP-IN NAT 4.5X3.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSFS-451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96920 € | 24,23 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,87880 € | 87,88 € |
| 250 | 0,82376 € | 205,94 € |
| 500 | 0,78444 € | 392,22 € |
| 1 000 | 0,74699 € | 746,99 € |
| 2 500 | 0,70023 € | 1 750,58 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

