




RLCBSC-14-01 | |
|---|---|
DigiKey Part Number | RPC4912-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSC-14-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSC-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.031" (0.80mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19820 € | 19,82 € |
| 250 | 0,18580 € | 46,45 € |
| 500 | 0,17690 € | 88,45 € |
| 1 000 | 0,16843 € | 168,43 € |
| 3 000 | 0,15586 € | 467,58 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

