RKWFA-16-300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 400
Unit Price: 1,17260 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKWFA-16-300

DigiKey Part Number
RKWFA-16-300-ND
Manufacturer
Manufacturer Product Number
RKWFA-16-300
Description
RECLOSABLE FASTENER RECT 2.060"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular X 2.060" (52.32mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop
Shape
Rectangular
Length
2.060" (52.32mm)
Width
-
Diameter
-
Mounting Type
Adhesive
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes