

RCOFM-92 | |
|---|---|
DigiKey Part Number | RPC4859-ND |
Manufacturer | |
Manufacturer Product Number | RCOFM-92 |
Description | FAN GUARD METAL STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Steel, Nickel Plated 6 Rings |
Datasheet | Datasheet |
EDA/CAD Models | RCOFM-92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 6 Rings | |
Material | Steel, Nickel Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,33380 € | 66,69 € |
| 100 | 1,24910 € | 124,91 € |
| 300 | 1,12227 € | 336,68 € |
| 500 | 1,06696 € | 533,48 € |
| 1 000 | 1,02689 € | 1 026,89 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

