


RCGH-55 | |
|---|---|
DigiKey Part Number | RCGH-55-ND |
Manufacturer | |
Manufacturer Product Number | RCGH-55 |
Description | RACK CARD GUIDE "H"TYPE 5.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RCGH-55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52402 € | 262,01 € |
| Unit Price without VAT: | 0,52402 € |
|---|---|
| Unit Price with VAT: | 0,62882 € |

