Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Supporting your Project: Printed Circuit Board Solutions

PGSG-2.5B

DigiKey Part Number
RPC4674-ND
Manufacturer
Manufacturer Product Number
PGSG-2.5B
Description
GROMMET EDGE SOLID PE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
EDA/CAD Models
PGSG-2.5B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.072" ~ 0.105" (1.83mm ~ 2.67mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,66000 €34,66 €
1029,45300 €294,53 €
2527,60920 €690,23 €
5026,29200 €1 314,60 €
10025,03810 €2 503,81 €
25023,47256 €5 868,14 €
Manufacturers Standard Package
Unit Price without VAT:34,66000 €
Unit Price with VAT:41,59200 €