PGSB-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 2 338
Unit Price: 0,09000 €
Datasheet
Circular - 0.468" (11.89mm) Bushing 0.343" (8.71mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.468" (11.89mm) Bushing 0.343" (8.71mm) Black
Supporting your Project: Printed Circuit Board Solutions

PGSB-9

DigiKey Part Number
RPC4665-ND
Manufacturer
Manufacturer Product Number
PGSB-9
Description
BUSHING 0.343" PA66 BLACK
Customer Reference
Detailed Description
Circular - 0.468" (11.89mm) Bushing 0.343" (8.71mm) Black
EDA/CAD Models
PGSB-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.468" (11.89mm)
Diameter - Inside
0.343" (8.71mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes