




PGSB-37 | |
|---|---|
DigiKey Part Number | RPC3159-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-37 |
Description | BUSHING 1.062" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing 1.062" (26.97mm) Black |
EDA/CAD Models | PGSB-37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.062" (26.97mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,20890 € | 20,89 € |
| 300 | 0,19323 € | 57,97 € |
| 500 | 0,18638 € | 93,19 € |
| 1 000 | 0,17748 € | 177,48 € |
| 2 500 | 0,16636 € | 415,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

