


PAKKL-4756-19 | |
|---|---|
DigiKey Part Number | RPC4603-ND |
Manufacturer | |
Manufacturer Product Number | PAKKL-4756-19 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.469" ~ 0.563" (11.91mm ~ 14.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | PAKKL-4756-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.469" ~ 0.563" (11.91mm ~ 14.30mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.240" (31.50mm) | |
Width | 0.400" (10.16mm) | |
Height | 1.170" (29.72mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,62370 € | 62,37 € |
| 300 | 0,57713 € | 173,14 € |
| 500 | 0,55670 € | 278,35 € |
| 1 000 | 0,53011 € | 530,11 € |
| 2 500 | 0,49692 € | 1 242,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

