Fiber Optic Tubing, Bend Limited
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Tubing, Bend Limited
Supporting your Project: Printed Circuit Board Solutions

OFBLTP-42-635PP

DigiKey Part Number
OFBLTP-42-635PP-ND
Manufacturer
Manufacturer Product Number
OFBLTP-42-635PP
Description
FIBER OPTIC TUBING BEND LIMIT
Customer Reference
Detailed Description
Fiber Optic Tubing, Bend Limited
Datasheet
 Datasheet
EDA/CAD Models
OFBLTP-42-635PP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Obsolete
Type
Tubing, Bend Limited
Specifications
4.2mm Inner Dia, 100m Length
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1975,97000 €975,97 €
Manufacturers Standard Package
Unit Price without VAT:975,97000 €
Unit Price with VAT:1 171,16400 €