


OFBLT-31-05V0 | |
|---|---|
DigiKey Part Number | RPC4564-ND |
Manufacturer | |
Manufacturer Product Number | OFBLT-31-05V0 |
Description | FIBER OPTIC TUBING BEND LIMIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Tubing, Bend Limited |
Datasheet | Datasheet |
EDA/CAD Models | OFBLT-31-05V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing, Bend Limited | |
Specifications | 3.1mm Inner Diameter, 100.0m Length | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,28000 € | 839,28 € |
| Unit Price without VAT: | 839,28000 € |
|---|---|
| Unit Price with VAT: | 1 007,13600 € |

