Fiber Optic Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Bracket
Supporting your Project: Printed Circuit Board Solutions

OFB-BH-9-19

DigiKey Part Number
OFB-BH-9-19-ND
Manufacturer
Manufacturer Product Number
OFB-BH-9-19
Description
FIBER OPTIC BRACKET 2.2/4MM NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Bracket
Datasheet
 Datasheet
EDA/CAD Models
OFB-BH-9-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bracket
Specifications
2.2mm and 4.0mm Dia Cables, 25.2mm Length
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,52400 €5,24 €
250,49080 €12,27 €
500,46740 €23,37 €
1000,44500 €44,50 €
2500,41708 €104,27 €
5000,39714 €198,57 €
1 0000,37818 €378,18 €
3 0000,34996 €1 049,88 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €