Push Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

RP100B

DigiKey Part Number
RPC6159-ND
Manufacturer
Manufacturer Product Number
RP100B
Description
PUSH RIVET NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Push Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Push Rivet
Rivet Diameter
-
Rivet Length
0.177" (4.50mm)
Head Height
0.079" (2.01mm)
Hole Diameter
0.122" (3.10mm)
Grip Range
0.079" ~ 0.118" (2.01mm ~ 3.00mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 937
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38200 €1,91 €
100,35500 €3,55 €
250,32360 €8,09 €
500,30280 €15,14 €
1000,28410 €28,41 €
2500,26260 €65,65 €
5000,24828 €124,14 €
1 0000,23550 €235,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €