


MWSET2-1-19 | |
|---|---|
DigiKey Part Number | RPC4470-ND |
Manufacturer | |
Manufacturer Product Number | MWSET2-1-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.260" L x 0.130" H (6.60mm x 3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSET2-1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.260" L x 0.130" H (6.60mm x 3.30mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.360" (9.14mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.039" ~ 0.047" (0.99mm ~ 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38800 € | 9,70 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,35190 € | 35,19 € |
| 250 | 0,32988 € | 82,47 € |
| 500 | 0,31412 € | 157,06 € |
| 1 000 | 0,29911 € | 299,11 € |
| 3 000 | 0,27679 € | 830,37 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |


