
MTNSP-M2.5-10-1 | |
|---|---|
DigiKey Part Number | MTNSP-M2.5-10-1-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M2.5-10-1 |
Description | HEX STANDOFF M2.5 NYLON 10MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Nylon, Brass Insert 0.394" (10.00mm) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | White | |
Weight | - | |
Base Product Number |

