
MSPT- 6-01 | |
|---|---|
DigiKey Part Number | MSPT-6-01-ND |
Manufacturer | |
Manufacturer Product Number | MSPT- 6-01 |
Description | BOARD SPT SNAP LOCK NYLON 9.50MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.374" (9.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.374" (9.50mm) | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |

