
MSPS-10-19 | |
---|---|
DigiKey Part Number | MSPS-10-19-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-10-19 |
Description | BRD SPT SNAP LOCK NYLON 15.90MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.626" (15.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-10-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.626" (15.90mm) | |
Length - Overall | 0.909" (23.10mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,24644 € | 246,44 € |
Unit Price without VAT: | 0,24644 € |
---|---|
Unit Price with VAT: | 0,29573 € |