




MSPMST-2-01 | |
|---|---|
DigiKey Part Number | RPC4396-ND |
Manufacturer | |
Manufacturer Product Number | MSPMST-2-01 |
Description | BRD SPT SNAP FIT THR STUD 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSPMST-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.456" (11.57mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.180" (4.60mm) | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,30120 € | 30,12 € |
| 250 | 0,28232 € | 70,58 € |
| 500 | 0,26884 € | 134,42 € |
| 1 000 | 0,25599 € | 255,99 € |
| 3 000 | 0,23688 € | 710,64 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

