Mounting Button 0.098" ~ 0.220" (2.50mm ~ 5.59mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button 0.098" ~ 0.220" (2.50mm ~ 5.59mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

MMB-250-01

DigiKey Part Number
RPC4356-ND
Manufacturer
Manufacturer Product Number
MMB-250-01
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button 0.098" ~ 0.220" (2.50mm ~ 5.59mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
MMB-250-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
0.640" (16.26mm)
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.087" (2.21mm)
Hole Diameter
0.250" (6.35mm) 1/4"
Grip Range
0.098" ~ 0.220" (2.50mm ~ 5.59mm)
Features
-
Color
Natural
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 714
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
50,16800 €0,84 €
100,15500 €1,55 €
250,14040 €3,51 €
500,13100 €6,55 €
1000,12230 €12,23 €
2500,11240 €28,10 €
5000,10584 €52,92 €
1 0000,09996 €99,96 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €
Alternate Color
MOUNTING BUTTON NYLON BLACK
In-Stock: 2429
Unit Price: 0,16000 €