


LWS-A-2-2-19 | |
|---|---|
DigiKey Part Number | RPC4308-ND |
Manufacturer | |
Manufacturer Product Number | LWS-A-2-2-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-A-2-2-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 0.330" H (11.13mm x 8.38mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.710" (18.03mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" (3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29320 € | 7,33 € |
| 50 | 0,27940 € | 13,97 € |
| 100 | 0,26600 € | 26,60 € |
| 250 | 0,24932 € | 62,33 € |
| 500 | 0,23740 € | 118,70 € |
| 1 000 | 0,22606 € | 226,06 € |
| 3 000 | 0,20919 € | 627,57 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

