Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.444" L x 0.390" H (11.30mm x 9.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.444" L x 0.390" H (11.30mm x 9.91mm)
Supporting your Project: Printed Circuit Board Solutions

LWS-9-2-01

DigiKey Part Number
LWS-9-2-01-ND
Manufacturer
Manufacturer Product Number
LWS-9-2-01
Description
CBL CLIP WIRE SADDLE PUSHIN TURN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.444" L x 0.390" H (11.30mm x 9.91mm)
Datasheet
 Datasheet
EDA/CAD Models
LWS-9-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Hinged, Locking
Opening Size
0.444" L x 0.390" H (11.30mm x 9.91mm)
Mounting Type
Push In, 1/4 Turn, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.600" (15.24mm)
Width
-
Height
0.710" (18.03mm)
Panel Hole Size
0.110" x 0.280" (2.79mm x 7.11mm), Rectangular
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Anti-Rotation Pin
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,17623 €176,23 €
Manufacturers Standard Package
Unit Price without VAT:0,17623 €
Unit Price with VAT:0,21148 €