

LWS-9-1-01 | |
---|---|
DigiKey Part Number | LWS-9-1-01-ND |
Manufacturer | |
Manufacturer Product Number | LWS-9-1-01 |
Description | CBL CLIP WIRE SADDLE PUSHIN TURN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.444" L x 0.150" H (11.30mm x 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-9-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.444" L x 0.150" H (11.30mm x 3.81mm) | |
Mounting Type | Push In, 1/4 Turn, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.600" (15.24mm) | |
Width | - | |
Height | 0.510" (12.95mm) | |
Panel Hole Size | 0.110" x 0.280" (2.79mm x 7.11mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Anti-Rotation Pin | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07900 € | 0,79 € |
25 | 0,07360 € | 1,84 € |
50 | 0,07040 € | 3,52 € |
100 | 0,06700 € | 6,70 € |
250 | 0,06276 € | 15,69 € |
500 | 0,05976 € | 29,88 € |
1 000 | 0,05690 € | 56,90 € |
3 000 | 0,05265 € | 157,95 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |