




LTG-3 | |
|---|---|
DigiKey Part Number | RPC3104-ND |
Manufacturer | |
Manufacturer Product Number | LTG-3 |
Description | GROMMET RUBBER GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.890" (48.01mm) Grommet Gray |
Datasheet | Datasheet |
EDA/CAD Models | LTG-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 1.890" (48.01mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,82600 € | 38,26 € |
| 25 | 3,58680 € | 89,67 € |
| 50 | 3,41540 € | 170,77 € |
| 100 | 3,25230 € | 325,23 € |
| 300 | 3,00967 € | 902,90 € |
| 500 | 2,90314 € | 1 451,57 € |
| 1 000 | 2,76469 € | 2 764,69 € |
| 2 500 | 2,59178 € | 6 479,45 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,40000 € |

