MFR Recommended





LTG-1 | |
|---|---|
DigiKey Part Number | RPC4295-ND |
Manufacturer | |
Manufacturer Product Number | LTG-1 |
Description | GROMMET RUBBER GRAY |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet Gray |
Datasheet | Datasheet |
EDA/CAD Models | LTG-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.020" ~ 0.080" (0.51mm ~ 2.03mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,79360 € | 19,84 € |
| 50 | 0,75540 € | 37,77 € |
| 100 | 0,71930 € | 71,93 € |
| 250 | 0,67424 € | 168,56 € |
| 500 | 0,64202 € | 321,01 € |
| 1 000 | 0,61137 € | 611,37 € |
| 3 000 | 0,56577 € | 1 697,31 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |


