Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBSA-3-18-01

DigiKey Part Number
LCBSA-3-18-01-ND
Manufacturer
Manufacturer Product Number
LCBSA-3-18-01
Description
BOARD SPT SNAP LOCK NYLON 1 1/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBSA-3-18-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.854" (47.10mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.093" (2.40mm) 3/32"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
1.125" (28.58mm) 1 1/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 096
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,45700 €4,57 €
250,42880 €10,72 €
500,40820 €20,41 €
1000,38870 €38,87 €
2500,36432 €91,08 €
5000,34690 €173,45 €
1 0000,33031 €330,31 €
3 0000,30567 €917,01 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €