


LCBS-TM-14-19 | |
|---|---|
DigiKey Part Number | LCBS-TM-14-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TM-14-19 |
Description | BRD SPT SNAP LOCK THR STUD 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TM-14-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.575" (40.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63800 € | 3,19 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,54320 € | 13,58 € |
| 50 | 0,50940 € | 25,47 € |
| 100 | 0,47940 € | 47,94 € |
| 250 | 0,44468 € | 111,17 € |
| 500 | 0,42158 € | 210,79 € |
| 1 000 | 0,40090 € | 400,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

