



| LCBS-8-5-01 | |
|---|---|
| DigiKey Part Number | LCBS-8-5-01-ND | 
| Manufacturer | |
| Manufacturer Product Number | LCBS-8-5-01 | 
| Description | BOARD SPT SNAP LOCK NYLON 5/16" | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LCBS-8-5-01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Holding Type | Snap Lock | |
| Mounting Type | Snap Lock | |
| Between Board Height | 0.313" (7.95mm) 5/16" | |
| Length - Overall | 1.024" (26.00mm) | |
| Support Hole Diameter | 0.157" (3.99mm) | |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
| Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
| Mounting Panel Thickness | 0.008" ~ 0.055" (0.20mm ~ 1.40mm) | |
| Features | Winged | |
| Material | Nylon | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,45000 € | 0,45 € | 
| 5 | 0,36800 € | 1,84 € | 
| 10 | 0,34200 € | 3,42 € | 
| 25 | 0,31120 € | 7,78 € | 
| 50 | 0,29120 € | 14,56 € | 
| 100 | 0,27330 € | 27,33 € | 
| 250 | 0,25248 € | 63,12 € | 
| 500 | 0,23870 € | 119,35 € | 
| 1 000 | 0,22639 € | 226,39 € | 
| Unit Price without VAT: | 0,45000 € | 
|---|---|
| Unit Price with VAT: | 0,54000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France