
KN6C----T7-B-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----T7-B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----T7-B-21 |
Description | CLAMPING T HANDLE KNOB 2.500 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----T7-B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.110" (28.19mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,70200 € | 13,51 € |
| 10 | 2,53600 € | 25,36 € |
| 25 | 2,34280 € | 58,57 € |
| 50 | 2,21440 € | 110,72 € |
| 100 | 2,09960 € | 209,96 € |
| 400 | 1,90500 € | 762,00 € |
| 800 | 1,82265 € | 1 458,12 € |
| 1 200 | 1,77848 € | 2 134,18 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,80400 € |

