
KS5C----N6--5A0 | |
|---|---|
DigiKey Part Number | 145-KS5C----N6--5A0-ND |
Manufacturer | |
Manufacturer Product Number | KS5C----N6--5A0 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 5/16"-18 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS5C----N6--5A0 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.410" (10.41mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67644 € | 3 382,20 € |
| Unit Price without VAT: | 0,67644 € |
|---|---|
| Unit Price with VAT: | 0,81173 € |

