
KN040750T1---21 | |
|---|---|
DigiKey Part Number | 145-KN040750T1---21-ND |
Manufacturer | |
Manufacturer Product Number | KN040750T1---21 |
Description | CLAMPING T HANDLE KNOB 1.120 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN040750T1---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | #10-24 | |
Diameter | 1.160" (29.46mm) | |
Height | 0.930" (23.62mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,99000 € | 4,95 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,79700 € | 39,85 € |
| 100 | 0,75170 € | 75,17 € |
| 250 | 0,69924 € | 174,81 € |
| 500 | 0,66438 € | 332,19 € |
| 1 000 | 0,63317 € | 633,17 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

