
KN4C----R2I--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----R2I--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----R2I--21 |
Description | CLAMPING STAR KNOB 1.310 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----R2I--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.310" (33.27mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,70200 € | 13,51 € |
| 10 | 2,53600 € | 25,36 € |
| 25 | 2,34280 € | 58,57 € |
| 50 | 2,21440 € | 110,72 € |
| 100 | 2,09960 € | 209,96 € |
| 350 | 1,92194 € | 672,68 € |
| 700 | 1,83783 € | 1 286,48 € |
| 1 050 | 1,79271 € | 1 882,35 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,80400 € |

