
KNM6----B3---22 | |
|---|---|
DigiKey Part Number | 145-KNM6----B3---22-ND |
Manufacturer | |
Manufacturer Product Number | KNM6----B3---22 |
Description | BALL KNOB 1.380 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNM6----B3---22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | M6 | |
Diameter | 1.380" (35.05mm) | |
Height | 1.280" (32.51mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 1,92400 € | 9,62 € |
| 10 | 1,80100 € | 18,01 € |
| 25 | 1,66000 € | 41,50 € |
| 50 | 1,56620 € | 78,31 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,72400 € |

