
KNM10----B4L-21 | |
|---|---|
DigiKey Part Number | 145-KNM10----B4L-21-ND |
Manufacturer | |
Manufacturer Product Number | KNM10----B4L-21 |
Description | BALL KNOB 1.470 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M10 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNM10----B4L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | M10 | |
Diameter | 1.470" (37.34mm) | |
Height | 1.400" (35.56mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,05800 € | 10,29 € |
| 10 | 1,92800 € | 19,28 € |
| 25 | 1,77760 € | 44,44 € |
| 50 | 1,67760 € | 83,88 € |
| 100 | 1,58850 € | 158,85 € |
| 250 | 1,48480 € | 371,20 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,91600 € |

