
KN6C1500R7--S21 | |
|---|---|
DigiKey Part Number | 145-KN6C1500R7--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1500R7--S21 |
Description | CLAMPING STAR KNOB 2.420 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1500R7--S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.260" (57.40mm) | |
Height | 1.300" (33.02mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 4,67400 € | 23,37 € |
| 10 | 4,39800 € | 43,98 € |
| 25 | 4,07680 € | 101,92 € |
| 50 | 3,86400 € | 193,20 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,55200 € |

