
KN82----B0---22 | |
|---|---|
DigiKey Part Number | 145-KN82----B0---22-ND |
Manufacturer | |
Manufacturer Product Number | KN82----B0---22 |
Description | BALL KNOB 0.750 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #8-32 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN82----B0---22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | #8-32 | |
Diameter | 0.750" (19.05mm) | |
Height | 0.700" (17.78mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86200 € | 4,31 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,73720 € | 18,43 € |
| 50 | 0,69260 € | 34,63 € |
| 100 | 0,65290 € | 65,29 € |
| 250 | 0,60672 € | 151,68 € |
| 500 | 0,57610 € | 288,05 € |
| 1 000 | 0,54867 € | 548,67 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

