
KN6X--PFS5--S-- | |
|---|---|
DigiKey Part Number | 145-KN6X--PFS5--S---ND |
Manufacturer | |
Manufacturer Product Number | KN6X--PFS5--S-- |
Description | TAPERED KNOB 1.630 IN DIA 3/8 PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6X--PFS5--S-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8" | |
Diameter | 1.630" (41.40mm) | |
Height | 2.420" (61.47mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 5 | 3,85200 € | 19,26 € |
| 10 | 3,62100 € | 36,21 € |
| 25 | 3,35280 € | 83,82 € |
| 50 | 3,17480 € | 158,74 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,40000 € |

