
KN6X--PFS3--S-- | |
|---|---|
DigiKey Part Number | 145-KN6X--PFS3--S---ND |
Manufacturer | |
Manufacturer Product Number | KN6X--PFS3--S-- |
Description | TAPERED KNOB 1.380 IN DIA 3/8 PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6X--PFS3--S-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8" | |
Diameter | 1.380" (35.05mm) | |
Height | 2.000" (50.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 5 | 4,21200 € | 21,06 € |
| 10 | 3,96000 € | 39,60 € |
| 25 | 3,66880 € | 91,72 € |
| 50 | 3,47560 € | 173,78 € |
| 200 | 3,14775 € | 629,55 € |
| 400 | 3,00895 € | 1 203,58 € |
| 600 | 2,93457 € | 1 760,74 € |
| 1 000 | 2,84737 € | 2 847,37 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,90400 € |

