
KN6X-8X-S3--S-- | |
|---|---|
DigiKey Part Number | 145-KN6X-8X-S3--S---ND |
Manufacturer | |
Manufacturer Product Number | KN6X-8X-S3--S-- |
Description | TAPERED KNOB 1.380 IN DIA 3/8 M1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6X-8X-S3--S-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8" | |
Diameter | 1.380" (35.05mm) | |
Height | 2.000" (50.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,85280 € | 727,92 € |
| Unit Price without VAT: | 4,85280 € |
|---|---|
| Unit Price with VAT: | 5,82336 € |

