KN4C----3P4L-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C----3P4--21

DigiKey Part Number
145-KN6C----3P4--21-ND
Manufacturer
Manufacturer Product Number
KN6C----3P4--21
Description
CLAMPING 3 ARM KNOB 1.750 IN DIA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C----3P4--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
3/8"-16
Diameter
1.740" (44.20mm)
Height
1.050" (26.67mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
51,97400 €9,87 €
101,84900 €18,49 €
251,70480 €42,62 €
501,60880 €80,44 €
1001,52300 €152,30 €
2501,42328 €355,82 €
5001,35692 €678,46 €
1 0001,29750 €1 297,50 €
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,78400 €