
KN6C1500F6---21 | |
|---|---|
DigiKey Part Number | 145-KN6C1500F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C1500F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C1500F6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 3/8"-16 | |
Diameter | 2.360" (59.94mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 5 | 3,05000 € | 15,25 € |
| 10 | 2,86300 € | 28,63 € |
| 25 | 2,64720 € | 66,18 € |
| 50 | 2,50400 € | 125,20 € |
| 225 | 2,24249 € | 504,56 € |
| 450 | 2,14158 € | 963,71 € |
| 675 | 2,08748 € | 1 409,05 € |
| 1 125 | 2,02408 € | 2 277,09 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,29600 € |

