2 Arm Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C----TR6--21

DigiKey Part Number
145-KN6C----TR6--21-ND
Manufacturer
Manufacturer Product Number
KN6C----TR6--21
Description
CLAMPING T HANDLE KNOB 2.250 IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Arm Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C----TR6--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Bar/T
Type
2 Arm
Shaft Size
1/2"-13
Diameter
2.270" (57.66mm)
Height
1.410" (35.81mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,60000 €2,60 €
52,21000 €11,05 €
102,07100 €20,71 €
251,91080 €47,77 €
501,80440 €90,22 €
1001,70900 €170,90 €
2501,59820 €399,55 €
6001,50645 €903,87 €
1 2001,44233 €1 730,80 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,12000 €