
KN6C----F4---21 | |
|---|---|
DigiKey Part Number | 145-KN6C----F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----F4---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 3/8"-16 | |
Diameter | 1.720" (43.69mm) | |
Height | 0.840" (21.34mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,80800 € | 9,04 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,55880 € | 38,97 € |
| 50 | 1,47020 € | 73,51 € |
| 100 | 1,39120 € | 139,12 € |
| 250 | 1,29924 € | 324,81 € |
| 600 | 1,22315 € | 733,89 € |
| 1 200 | 1,16998 € | 1 403,98 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |

