
KN5C0750TR6--21 | |
|---|---|
DigiKey Part Number | 145-KN5C0750TR6--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C0750TR6--21 |
Description | CLAMPING T HANDLE KNOB 2.250 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C0750TR6--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.270" (57.66mm) | |
Height | 1.410" (35.81mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,22000 € | 11,10 € |
| 10 | 2,08100 € | 20,81 € |
| 25 | 1,92000 € | 48,00 € |
| 50 | 1,81300 € | 90,65 € |
| 100 | 1,71740 € | 171,74 € |
| 250 | 1,60624 € | 401,56 € |
| 500 | 1,53232 € | 766,16 € |
| 1 000 | 1,46609 € | 1 466,09 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,14400 € |

