Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN5C----F6-B-22

DigiKey Part Number
145-KN5C----F6-B-22-ND
Manufacturer
Manufacturer Product Number
KN5C----F6-B-22
Description
CLAMPING FLUTED KNOB 2.380 IN DI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN5C----F6-B-22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
5/16"-18
Diameter
2.380" (60.45mm)
Height
1.230" (31.24mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,55000 €3,55 €
53,03200 €15,16 €
102,84600 €28,46 €
252,63120 €65,78 €
502,48860 €124,43 €
1002,36110 €236,11 €
2502,21280 €553,20 €
5002,11410 €1 057,05 €
1 0002,02565 €2 025,65 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,26000 €