
KSM6----N6--5-- | |
|---|---|
DigiKey Part Number | 145-KSM6----N6--5---ND |
Manufacturer | |
Manufacturer Product Number | KSM6----N6--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M6 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM6----N6--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M6 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.380" (9.65mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,69480 € | 34,74 € |
| 100 | 0,65500 € | 65,50 € |
| 250 | 0,60872 € | 152,18 € |
| 500 | 0,57798 € | 288,99 € |
| 1 000 | 0,55047 € | 550,47 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

