2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN4C1250TH1--21

DigiKey Part Number
145-KN4C1250TH1--21-ND
Manufacturer
Manufacturer Product Number
KN4C1250TH1--21
Description
CLAMPING WING KNOB 1.260 IN DIAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN4C1250TH1--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Bar/T
Type
2 Arm
Shaft Size
1/4"-20
Diameter
1.260" (32.00mm)
Height
0.830" (21.08mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 172
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
51,86200 €9,31 €
101,74300 €17,43 €
251,60600 €40,15 €
501,51520 €75,76 €
1001,43400 €143,40 €
2501,33964 €334,91 €
5001,27692 €638,46 €
1 0001,22071 €1 220,71 €
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,62800 €