
KN4C1000T5---21 | |
|---|---|
DigiKey Part Number | 145-KN4C1000T5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C1000T5---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C1000T5---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.990" (50.55mm) | |
Height | 1.030" (26.16mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,57200 € | 7,86 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,35440 € | 33,86 € |
| 50 | 1,27680 € | 63,84 € |
| 100 | 1,20720 € | 120,72 € |
| 250 | 1,12656 € | 281,64 € |
| 500 | 1,07292 € | 536,46 € |
| 1 000 | 1,02487 € | 1 024,87 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

