KN5C15005S2--21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN4C05005S2--21

DigiKey Part Number
145-KN4C05005S2--21-ND
Manufacturer
Manufacturer Product Number
KN4C05005S2--21
Description
CLAMPING STAR KNOB 1.380 IN DIAM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN4C05005S2--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
5 Arm
Shaft Size
1/4"-20
Diameter
1.300" (33.02mm)
Height
1.150" (29.21mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 965
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,02000 €2,02 €
51,70600 €8,53 €
101,59600 €15,96 €
251,46920 €36,73 €
501,38540 €69,27 €
1001,31040 €131,04 €
4001,18348 €473,39 €
8001,12978 €903,82 €
1 2001,10101 €1 321,21 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,42400 €